Manufacturer Part #
AGN200A24
AGN Series High Sensitivity 1 A DPDT 24 VDC Surface Mount Signal Relay
Product Specification Section
Panasonic Industry AGN200A24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023 Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Active
Active
Panasonic Industry AGN200A24 - Technical Attributes
Attributes Table
Relay Type: | Telecom |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 9.6mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 1A |
Coil Resistance: | 2.5kΩ |
Switching Voltage: | 110V |
Contact Material: | Silver Palladium |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | Gull Wing |
No of Terminals: | 8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.24
25
$1.23
75
$1.21
150
$1.20
400+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount