MCP6H74-E/SL in Tube by Microchip | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6H74-E/SL

MCP6H74 Series 6 V 2.7 MHz Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6H74-E/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 2.7MHz
Average Bias Current-Max: 10pA
Supply Voltage: 3.5V to 12V
Common Mode Rejection Ratio: 103dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 57°
Low Noise: 28nV/√Hz
Output Current: 53mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
456
Multiple Of:
57
Total
$478.80
USD
Quantity
Unit Price
1
$1.09
40
$1.07
150
$1.06
400
$1.05
1,500+
$1.02
Product Variant Information section