IR2112SPBF in Tube by Infineon | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2112SPBF

IR2112 Series 600 V 250 mA 20 V Supply Dual High And Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Infineon IR2112SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 250mA
Supply Voltage-Max: 20V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The IR2112SPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-16 package.

This device comes with independent high and low side referenced output channels. It feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V logic compatible
  • Separate logic supply range from 3.3 V to 20 V
  • Logic and power ground ±5 V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Specifications:

  • VOFFSET : 600 V max.
  • IO+/- : 200 mA / 420 mA
  • VOUT : 10 - 20 V
  • ton/off (typ.) : 125 & 105 ns
  • Deadtime (typ.) : 30 ns
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1980
Multiple Of:
45
Total
$2,475.00
USD
Quantity
Unit Price
1
$1.33
40
$1.31
125
$1.30
400
$1.28
1,250+
$1.25
Product Variant Information section