Manufacturer Part #
CRCW120633K0FKEAHP
CRCW Series 1206 0.75 W 33 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor
Product Specification Section
Vishay CRCW120633K0FKEAHP - Product Specification
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
Vishay CRCW120633K0FKEAHP - Technical Attributes
Attributes Table
Resistance: | 33kΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | L 3.1mm x W 1.6mm |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0455
10,000
$0.0447
15,000+
$0.0439
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount