Manufacturer Part #
CR-02JL6---4K7
CR Series 0402 4.7 kΩ ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Viking Tech CR-02JL6---4K7 - Product Specification
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
Viking Tech CR-02JL6---4K7 - Technical Attributes
Attributes Table
Resistance: | 4.7kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000
$0.0009
40,000
$0.0008
100,000
$0.0008
250,000
$0.0008
400,000+
$0.0008
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount