Manufacturer Part #
CDRH5D16NP-330MC
CDRH Series 33 uH 20 % Tolerance 0.8 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH5D16NP-330MC - Product Specification
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
Sumida CDRH5D16NP-330MC - Technical Attributes
Attributes Table
Inductance-Nom: | 33µH |
Rated Current-Max: | 0.8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.35Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 5.8mm x W 5.8mm x H 1.8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.69
10
$0.65
40
$0.63
150
$0.605
500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount