190-009-263R001 in Tube by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

190-009-263R001

190 Series 9 Position Right Angle Socket Surface Mount D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
NorComp 190-009-263R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Surface Mount
Features & Applications

The 190-009-263R001 is a 190 Series 9 Position Right Angle Socket Surface Mount D-Sub .

Product Features:

  • Available in 9 and 25 position
  • standard D-Sub.
  • Available in 15 position female
  • High Density.
  • Metal shell provides shielding..
  • Plug shells have indents to provide grounding and additional retention.
  • Built in Board Locks add mechanical stability to pcb.
  • Shell: Steel-nickel plated
  • Insulator: Nylon
  • Contacts:
  • Male pins - Phosphor bronze
  • Female pins - Phosphor bronze
  • Plating:
  • Gold flash (mating area)
  • Tin (solder tails)
  • Board Locks: Brass-Nickel plated

 

 

Read More...
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.90
USD
Quantity
Unit Price
15
$2.26
60
$2.22
150
$2.19
375
$2.16
600+
$2.13
Product Variant Information section