Manufacturer Part #
CY8C6347FMI-BLD53T
CY8C6347 Series 32-Bit DualCore 100MHz 150MHz 1MB Flash MCU IC WLCSP-104
Product Specification Section
Infineon CY8C6347FMI-BLD53T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C6347FMI-BLD53T - Technical Attributes
Attributes Table
Data Rate: | 2000kbps |
Max Power Consumption: | 13mA |
Certified: | Yes |
Sensitivity: | -95dBm |
Frequency Range: | 2400MHz to 2482MHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 104 |
Moisture Sensitivity Level: | 1 |
Package Style: | WLCSP-104 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,700+
$6.18
Product Variant Information section
Available Packaging
Package Qty:
1700 per Reel
Package Style:
WLCSP-104
Mounting Method:
Surface Mount