1N5619US in Bulk by Microchip | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5619US

1N5619US Series 600 V 1 A Fast Recovery Surface Mount Rectifier Diode - D-5A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5619US - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 25pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
118
Multiple Of:
1
Total
$697.38
USD
Quantity
Unit Price
1
$6.08
10
$6.00
30
$5.95
75
$5.91
200+
$5.82
Product Variant Information section