Manufacturer Part #
RG1005P-2102-B-T5
RG Series 0402 21 kOhm ±0.1 % 0.0625 W ±25 ppm/°C SMT Thin Film Resistor
Product Specification Section
Susumu RG1005P-2102-B-T5 - Product Specification
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
Susumu RG1005P-2102-B-T5 - Technical Attributes
Attributes Table
Resistance: | 21kΩ |
Rated Power: | 0.0625W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.0637
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount