PBW30F-15 in Bulk by COSEL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PBW30F-15

PBW30F Series 30 W Dual Output 15 / 30 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBW30F-15 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 30W
Output Voltage: 15V/30V
Input Voltage: 85V to 264V
Features & Applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBW15F series from Cosel USA is a low power dual output AC/DC power supply with a universal input and a wide output voltage range.

Special Features:

  • V1 isolated from V2
  • Universal input voltage
  • Super small-size & light weight
  • Built-in Over Current Protection
  • RoHS Compliant
  • Complies with DEN-AN, Complies with DEN-AN, UL60950-1, EN60950-1 &   C-UL (CSA60950-1)

The PBW30F-15 is a low power 30W dual output AC/DC power supply with a universal input and output voltages of 15V & -15V.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.09
USD
Quantity
Unit Price
1
$59.09
2
$58.43
4
$57.77
5
$57.56
15+
$56.28
Product Variant Information section