TL-5104/P in Tray by Tadiran Batteries | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-5104/P

TL Series Lithium AA with Axial Pins 3.6 V 0.95 Ah Cylindrical Cell Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TL-5104/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: AA
Capacity: 2.1Ah
Rechargeable: No
Number of Cells: 1
Termination Style: Axial Leads
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Tadiran lithium thionyl chloride cells are the most powerful and reliable lead-free, RoHS and WEEE compliant batteries in the world, delivering unrivaled performance to power today's increasingly sophisticated technologies.

 

Tadiran batteries are able to last over 20 years under the most challenging conditions. Tadiran standard lithium batteries and custom battery packs are ideal for remote locations and challenging environmental conditions. 

Tadiran batteries have a 20 operating life, widest temperature range, offer the highest capacity and highest energy density.  Tadiran batteries are ideal for use in deep hole drilling, remote monitoring, military electronics, medical and automotive devices.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
Total
$2,240.00
USD
Quantity
Unit Price
25
$4.67
50
$4.61
75
$4.58
100
$4.56
125+
$4.48
Product Variant Information section