IDH12G65C6XKSA1 in Tube by Infineon | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IDH12G65C6XKSA1

IDH12G65C6 Series 650 V 27 A Through Hole SiC Schottky Diode - TO-220-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Infineon IDH12G65C6XKSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 27A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 40µA
Forward Voltage: 1.35V
Diode Capacitance-Max: 594pF
Reverse Recovery Time-Max: 0ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 81W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$59.00
USD
Quantity
Unit Price
50
$1.18
150
$1.16
250
$1.15
1,000
$1.13
1,500+
$1.12
Product Variant Information section