Manufacturer Part #
C1005X5R0G335M050BB
C Series 0402 3.3 uF 4 V ±20% Tolerance X5R Multilayer Ceraic Capacitor
Product Specification Section
TDK C1005X5R0G335M050BB - Product Specification
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
TDK C1005X5R0G335M050BB - Technical Attributes
Attributes Table
Capacitance: | 3.3µF |
Dielectric: | X5R |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
10,000+
$0.055
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount