Manufacturer Part #
EEE-FK1H471AM
EEE-FK Series 50 V 470 uF 105°C 5 kHrs SMT Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEE-FK1H471AM - Product Specification
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
Panasonic Industry EEE-FK1H471AM - Technical Attributes
Attributes Table
Series: | FK |
Type: | Can - SMT |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1610mA |
Impedance: | 0.073Ω |
Operating Temp-Max: | 105°C |
Leakage Current: | 235µA |
Dimension: | L 16.5mm x D 16mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,125
USA:
1,125
Factory Lead Time:
21 Weeks
Quantity
Unit Price
125
$1.04
250
$1.02
375
$1.01
500
$0.995
625+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount