text.skipToContent text.skipToNavigation

Manufacturer Part #

STY145N65M5

Single N-Channel 650 V 625 W 414 nC MDmesh Through Hole Mosfet - MAX-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STY145N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.015Ω
Rated Power Dissipation: 625W
Qg Gate Charge: 414nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 138A
Rise Time: 11ns
Fall Time: 82ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: MDmesh
Height - Max: 20.3mm
Length: 15.9mm
Input Capacitance: 18500pF
Package Style:  MAX-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$15,798.00
USD
Quantity
Unit Price
30
$26.91
60
$26.76
90
$26.67
150
$26.57
300+
$26.33
Product Variant Information section