Manufacturer Part #
ERJ-6GEYJ103V
ERJ Series 0805 10 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic Industry ERJ-6GEYJ103V - Product Specification
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
Panasonic Industry ERJ-6GEYJ103V - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90,000
USA:
90,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0117
10,000
$0.0115
20,000
$0.0113
75,000+
$0.0109
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount