
Manufacturer Part #
MTCDTIP-266A-915.R3
Ethernet Only Conduit IP67 Base Station, 8-channel, 915 MHz, GNSS and Accessory
Product Specification Section
MultiTech MTCDTIP-266A-915.R3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Product Announcement
04/09/2025 Details and Download
Description:MultiTech announces that the Conduit® IP67 Base Stations (MTCDTIP Series) manufactured by MultiTech, will now carry a Five-Year Limited Warranty for devices manufactured and purchased on or after January 1, 2025. Previous warranty: Two-yearsNew warranty effective January 1, 2025: Five-years
Part Status:
Active
Active
MultiTech MTCDTIP-266A-915.R3 - Technical Attributes
Attributes Table
Type: | Gateway |
Output Power: | 25.1dBm |
Interface Type: | Ethernet/USB |
Frequency: | 915MHz |
Supply Voltage: | 9V |
Wireless Protocol: | LoRaWAN |
Operating System Supported: | Embedded |
Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1,156.24
2
$1,132.20
3
$1,118.37
4+
$1,101.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit