BP104 in Bag by Vishay | Photodétecteurs (Détecteurs de rayons infrarouges) | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

BP104

950 nm 100 ns 65° Wide Angle TO-5 High Photo Sensitivity Silicon PIN Photodiode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay BP104 - Caractéristiques techniques
Attributes Table
Wavelength: 950nm
Méthode de montage : Through Hole
Fonctionnalités et applications

The BP104 is a PIN photodiode with high speed and high radiant sensitivity in miniature, flat, top view plastic package with daylight blocking filter. Filter bandwidth is matched with 900 nm to 950 nm IR emitters.

Features:

  • Package type: leaded
  • Package form: top view
  • Dimensions (in mm): 5.4 x 4.3 x 3.2
  • Radiant sensitive area (in mm2): 7.5
  • High radiant sensitivity
  • Daylight blocking filter matched with 940 nm emitters
  • Fast response times
  • Angle of half sensitivity: ? = ± 65°
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • High speed detector for infrared radiation
  • Infrared remote control and free air data transmission systems, e.g. in combination with TSALxxxx series IR emitters

 

 

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 095,00 $
USD
Quantité
Prix unitaire
1
$0.405
75
$0.395
150
$0.39
400
$0.38
1 000+
$0.365
Product Variant Information section