Manufacturer Part #
BSS84-TP
BSS84 Series -50 V -0.13 A P-Ch. Enhancement Mode Field Effect Transistor-SOT-23
Product Specification Section
Micro Commercial Components BSS84-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
08/04/2023 Details and Download
Change CategoryAdd a new foundry source for BSS84 series productsChange ClassificationMajorChange description:To improve our current lead time of BSS84 series mosfet, MCC will add a new foundry source(Semiconductor Manufacturing International Corporation),full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.Reason for change: Additional foundry source is to meet current market demand and assure continuity of supply.
Part Status:
Active
Active
Micro Commercial Components BSS84-TP - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
672,000
USA:
672,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0128
9,000
$0.0125
30,000
$0.0122
60,000
$0.012
120,000+
$0.0117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount