Manufacturer Part #
ISL43240IAZ-T
ISL43240 Series 12 V 25 Ohm Quad SPDT High Performance Analog Switch - SSOP-20
Product Specification Section
Renesas ISL43240IAZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL43240IAZ-T - Technical Attributes
Attributes Table
No of Channels: | 4 |
Circuitry: | SPDT |
Supply Current: | 0.01µA |
ON Resistance: | 14Ω |
Supply Voltage: | 2V to 12V |
Break-Before-Make-Time: | 20ns |
Crosstalk: | -92dB |
Off-Isolation: | 71dB |
Operating Temp Range: | -40°C to +85°C |
Rated Power: | 5µW |
Moisture Sensitivity Level: | 3 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount