Manufacturer Part #
CGA1A2C0G1E680J030BA
0201 25V C0G 68pF 5% automotive grade multilayer ceramic capacitor
Product Specification Section
TDK CGA1A2C0G1E680J030BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA1A2C0G1E680J030BA - Technical Attributes
Attributes Table
Capacitance: | 68pF |
Dielectric: | C0G |
Rated Voltage: | 25V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0201 (0603 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
15,000
$0.0093
45,000
$0.009
60,000
$0.009
150,000
$0.0087
225,000+
$0.0085
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount