Manufacturer Part #
OS103012MU1QP1
OS Series SP3T On-On-On 30 V 0.2 A PC Through Hole Slide Switch
Product Specification Section
C&K OS103012MU1QP1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K OS103012MU1QP1 - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On-On |
Circuitry: | SP3T |
Voltage Rating: | 30V |
Contact Current-Max: | 0.2A |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 20mΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Termination Style: | PC Through Hole |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | 70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
350
$0.585
700
$0.575
1,050
$0.57
1,400+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
350 per Bag
Mounting Method:
Through Hole