P4KE550A in Reel by Littelfuse | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P4KE550A

P4KE Series 550 V 400 W Through Hole Uni-Directional TVS Diode - DO-41

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4KE550A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 522.5V
Clamping Voltage-Max: 760V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 577.5V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
5,000
$0.126
10,000
$0.124
15,000
$0.123
25,000+
$0.121
Product Variant Information section