text.skipToContent text.skipToNavigation
TAIYO YUDEN

 

TAIYO YUDEN MSAS Series MLCCs

Multilayer ceramic capacitors for consumer devices

Powered by pioneering material and multilayer technologies, TAIYO YUDEN’s MLCCs deliver unmatched performance across diverse applications. Explore our extensive lineup spanning capacitance values and ultra-compact case sizes down to 0201, redefining miniaturization.

Whether the demands lie in superior temperature characteristics, low ESR or miniaturization, the MSAS series MLCCs empower device design projects with industry-leading reliability and efficiency. Best suited applications include consumer electronics and mobile devices.

Features

  • Proven performance driven by proprietary material technology and multilayering technology
  • Broad lineup in capacitance value and case sizes, ultra small footprint of up to 0201

Specifications

  • Capacitance Range: 0.2 pF to 470 uF
  • Dimensions: 0.25 x 0.125 mm to 4.5 x 3.2 mm
  • Rated Voltage: 2.5V to 2000V
  • Operating temperature: -55 to +85℃, -55 to +105℃, -55 to +125℃

Applications

  • General equipment in consumer grade:
    • Consumer electronics, computers, audio/video devices
    • Home appliances, smart TVs
    • Mobile devices, handheld gadgets
    • IoT / IIoT devices and sensors

 

 
Characteristics and Applications for MLCC (Multilayer Ceramic Capacitors)