text.skipToContent text.skipToNavigation

Manufacturer Part #

2007254-1

SFP+ 1x1 Cage Assembly, Light Pipe

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2007254-1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle
Termination: Press-fit
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,050.56
USD
Quantity
Web Price
288+
$7.12
Product Variant Information section