Référence fabricant
W6S-P012
TPA (Terminal Position Assurance) Wedge Lock - Green
TE Connectivity W6S-P012 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description: DEUTSCH DT Wedge Locks Components New Manufacturing Location Description of Changes DEUTSCH DT Series Wedgelocks Production Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding an additional manufacturing location for the following part numbers, to our TE plant based at Shanghai, China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move production back to prior location based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. REASON FOR CHANGE: Dear Customer, we hereby inform you of this change. This change is necessary to increase capacity and improve delivery to you, the Customer. The change will not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The changes are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. Reason for Changes: Manufacturing locations added Product Category: Other Connector AccessoriesKind of Change: Location ChangeFirst Ship Date of Changed Items (Changed Parts Only): 14-FEB-2022Last Date for Mixed Shipments: (Changed Parts Only): 30-JUN-2023
General Product Description:DEUTSCH DT/DTM Green Wedge Locks. The ICT business unit of TE Connectivity is making a change to the color shadeDescription of ChangesDEUTSCH DT/DTM Green Wedge Locks. The ICT business unit of TE Connectivity is making a change to the color shade of the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is necessary to use less colorant due to a global shortage of material. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.Product Category: Connector Locks And Position AssuranceKind of Change: MaterialChange Feature: Color ChangeFirst Ship Date of Changed Items (Changed Parts Only):10-DEC-2021Last Date for Mixed Shipments: (Changed Parts Only):10-MAY-2023
Statut du produit:
TE Connectivity W6S-P012 - Caractéristiques techniques
Type: | Accessory |
Accessory Type: | Wedge Lock |
No of Positions: | 6 |
Color: | Green |
Material: | Polybutylene Terephthalate |
Operating Temp Range: | -55°C to +125°C |
Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Bag
Méthode de montage :
Wire Mount