text.skipToContent text.skipToNavigation

Manufacturer Part #

HE722A0500

HE700 Series Dual in Line 0.5 A DPST-NO 5 VDC PCB Mount Reed Relay

Product Specification Section
Littelfuse HE722A0500 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 25mA
Coil Resistance: 200Ω
Switching Voltage: 200V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,550.00
USD
Quantity
Web Price
500
$2.60
1,000
$2.56
1,500+
$2.51