Manufacturer Part #
0881070.UR
881 Series 100 V 70 A 1250 Melting I²t Surface Mount High Current Fuse
Littelfuse 0881070.UR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Implementation of Vacuum Sealed Packaging for 881 Nano Parts This is to inform you that we will be implementing vacuum sealed packaging for our Nano 881 Series parts. The change is for enhancement purposes, lessening the susceptibility of the plastic housing of the fuse from moisture absorption. This has no effect on the electrical characteristics of the parts.As a result, these parts will also now be categorized as MSL Level 2A.This new packing method is illustrated in the supplement file attached here, together with all the part numbers where this packing method will be implemented. The evaluation/ validation report on the vacuum sealed packaging method is available upon request.
Part Status:
Littelfuse 0881070.UR - Technical Attributes
Voltage Rating: | 75V |
Current Rating: | 70A |
Operating Temp Range: | -55°C to +100°C |
Typical Melting I2t (A2sec): | 1250 |
Dimension: | L 11.2mm x W 6.6mm |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount