Référence fabricant
ADM00615
MCP9902 Temperature Sensor Evaluation Board
Product Specification Section
Microchip ADM00615 - Spécifications du produit
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
The MCP9902 Temp Sensor Evaluation Board provides the means to demonstrate all of the MCP9902 features, and allows a user to view and modify registers. A user may plot the temperature of the two temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB-to-SMBus bridge regulates the +5V USB power to +3.3V used by the MCP9902 and other evaluation board circuitry.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$57.10
4
$56.31
15
$55.56
25
$55.27
50+
$54.38
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Kit