text.skipToContent text.skipToNavigation

Manufacturer Part #

ASI4UE-G1-ST

ASI4UE Series 33.1 V Next-Generation CMOS Integrated Circuit for AS-i Networks - SSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ASI4UE-G1-ST - Technical Attributes
Attributes Table
Supply Voltage: 16V to 33.1V
Function: Transceiver
Output Type: Analog
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 6mA
Interface: UART
Power Dissipation: 0.85W
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$353.44
USD
Quantity
Web Price
47
$7.52
94
$7.48
188
$7.44
235
$7.43
705+
$7.36
Product Variant Information section