STM32H745BIT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H745BIT6

Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics STM32H745BIT6 - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M4/M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 148
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/SWPMI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/PDR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx16-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$4,071.60
USD
Quantity
Unit Price
360+
$11.31
Product Variant Information section