Manufacturer Part #
STM32G431MBT6
ARM Cortex-M4 series Microcontroller IC 32-Bit 170MHz 128KB
Product Specification Section
STMicroelectronics STM32G431MBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G431MBT6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 170MHz |
No of I/O Lines: | 66 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 12 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 23-chx12-bit |
On-Chip DAC: | 4-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90
Germany (Online Only):
90
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$2.90
20
$2.84
75
$2.80
200
$2.76
750+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount