Manufacturer Part #
DF71324AD80FPV
32-bit Microcontrollers - MCU MCU 3/5V 256K I temp PB-Free 100-LQFP
Renesas DF71324AD80FPV - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.Reason for Change: To secure a stable product supply and environment friendly strengthening (Improvement of efficiency in use of packaging resources, reduction of waste)
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
Subject: MCU/SOC products announcement of Full Carton.Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.
Part Status:
Renesas DF71324AD80FPV - Technical Attributes
Core Processor: | SH-2 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 16kB |
Speed: | 80MHz |
No of I/O Lines: | 57 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/I2C/SCI/SSC |
Peripherals: | POR/PWM |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount