text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B47,115

BZX384 Series 47 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Nexperia BZX384-B47,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Working Voltage-Nom: 47V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package.

The diodes are available in the normalized E24 ±2% (BZX384-B) and approx. ±5% (BZX384-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ±2% and approx ±5%
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
51,000
Germany (Online Only):
51,000
282,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
3,000
$0.015
9,000
$0.0147
15,000
$0.0145
60,000
$0.0141
90,000+
$0.0138
Product Variant Information section