text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C30EP12L-M3

VS-3C Series 1200 V 30 A Silicon Carbide Power Schottky Diode - TO-247AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay VS-3C30EP12L-M3 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 124pF
Average Rectified Current-Max: 30A
Forward Voltage: 1.35V
Leakage Current: 130µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$9.53
USD
Quantity
Unit Price
1
$9.53
5
$9.40
20
$9.29
50
$9.21
125+
$9.07
Product Variant Information section