text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE6251DSXUMA2

TLE6251DS Series 5.25 V 1MBd High Speed CAN-Transceiver - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Infineon TLE6251DSXUMA2 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Supply Current: 45mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 2a
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,412.50
USD
Quantity
Web Price
2,500+
$0.965
Product Variant Information section