text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7665SACBAZ-T

Supervisory Circuits CMOS OVER/UNDER V DETECTOR COM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7665SACBAZ-T - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,975.00
USD
Quantity
Web Price
2,500+
$2.39
Product Variant Information section