text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDF-ABF-075-RE

Board Mount Current Sensors Gen.2 Isolated Integrated Current Sensor IC - SOIC16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Melexis MLX91220KDF-ABF-075-RE - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,895.00
USD
Quantity
Unit Price
1,500+
$1.93
Product Variant Information section