text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6721AAVZ-T

FLEXIBLE SINGLE ENDED CURRENT MODE PWM CONTROLLER, TSSOP, T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL6721AAVZ-T - Technical Attributes
Attributes Table
Supply Current-Max: 10mA
Supply Voltage: 9V to 18V
Frequency-Max: 1MHz
Topology: Boost/Flyback
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 105°C/W
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,775.00
USD
Quantity
Web Price
2,500+
$2.71
Product Variant Information section