text.skipToContent text.skipToNavigation

Manufacturer Part #

DG407DYZ-T

Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG407DYZ-T - Technical Attributes
Attributes Table
Type: Multiplexer
Supply Voltage: 5V to 34V
ON Resistance: 100Ω
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,620.00
USD
Quantity
Web Price
1,000+
$5.62
Product Variant Information section