text.skipToContent text.skipToNavigation

Manufacturer Part #

DG442DVZ-T

Pb-Free SWITCH 4X SPST N.O. 16 TSSOP IND (TAPE&REEL)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG442DVZ-T - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 500pA
ON Resistance: 50Ω
Supply Voltage: 5V to 34V
Crosstalk: -100dB
Off-Isolation: 60dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Web Price
2,500+
$1.50
Product Variant Information section