text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH343IDT

TSH343 Series 280 MHz Single Supply Triple Video Buffer - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
STMicroelectronics TSH343IDT - Technical Attributes
Attributes Table
No of Channels: 3
Gain: 6dB
Slew Rate-Nom: 780V/µs
Supply Voltage-Max: 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,475.00
USD
Quantity
Web Price
2,500+
$0.99
Product Variant Information section