text.skipToContent text.skipToNavigation

Manufacturer Part #

TL082CD

TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
STMicroelectronics TL082CD - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TL082CD is a high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 16 V/μs (typical)

View the Complete family of TL082 Amplifiers

Pricing Section
Global Stock:
4,100
Germany (Online Only):
4,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$10.40
USD
Quantity
Unit Price
100
$0.104
500
$0.0996
2,500
$0.0958
7,500
$0.0933
20,000+
$0.0891
Product Variant Information section