text.skipToContent text.skipToNavigation

Manufacturer Part #

ACE1V3225-201-R

Can-Bus filter 3.25*2.5*2.5mm 200nH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Eaton ACE1V3225-201-R - Technical Attributes
Attributes Table
Inductance: 200µH
Configuration: Dual
Rated Current: 70mA
Rated Voltage: 80V
DC Resistance-Max: 4.8Ω
Operating Temp Range: -40°C to +105°C
Dimension: H  2.5mm x L  3.2mm x W  2.5mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
Germany (Online Only):
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.335
Product Variant Information section