text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1103K189

B32529 Series 100 V 0.01 uF ±10 % LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
TDK EPCOS B32529C1103K189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$341.60
USD
Quantity
Web Price
2,800
$0.122
8,400
$0.118
11,200
$0.118
28,000
$0.115
42,000+
$0.112
Product Variant Information section