Manufacturer Part #
MAL213815332E3
138AML Series 16 V 3300 uF 105 °C Ø 18.5 x 33 mm Aluminum Electrolytic Cap
Product Specification Section
Vishay MAL213815332E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL213815332E3 - Technical Attributes
Attributes Table
Series: | 138 AML |
Type: | Axial |
Capacitance: | 3300µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1420mA |
ESR (Equivalent Series Resistance): | 0.12Ω |
Impedance: | 0.13Ω |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.24% |
Leakage Current: | 110µA |
Dimension: | L 33mm x D 18.5mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
20
$1.53
80
$1.50
200
$1.48
500
$1.47
800+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
20 per Strip
Package Style:
AXIAL
Mounting Method:
Through Hole