text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009822

Black 4.6 mm Pitch 16 A Jumper Across (2 x 1)

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009822 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 4.6 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.80
USD
Quantity
Web Price
1
$2.88
25
$2.76
75
$2.69
150
$2.64
400+
$2.50
Product Variant Information section