text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-2S

AWM Size 20 AWG 16-22 Orange Color 2-Way Wedge Lock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Amphenol Sine Systems AWM-2S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
13,859
USA:
13,859
On Order:
0
Factory Stock:Factory Stock:
67,500
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Web Price
1
$0.0793
500
$0.0766
2,000
$0.0727
5,000
$0.0703
20,000+
$0.0645
Product Variant Information section