text.skipToContent text.skipToNavigation

Manufacturer Part #

08020SA-12L-AA-00

80 x 20 mm 12 V 3300 RPM 36 CFM 34 dB 2 Wire Ball Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 08020SA-12L-AA-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 36CFM
Noise: 34dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$982.80
USD
Quantity
Unit Price
1
$8.60
4
$8.48
15
$8.37
30
$8.32
75+
$8.19
Product Variant Information section